- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2831-WHITE-100
2831-WHITE-100
Alpha Wire
Single Conductor Cable 24AWG 2.43mm Silver Plated Copper - White - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 24AWG 2.43mm Silver Plated Copper - White - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 2831WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2831-WHITE-100
-
Alias/AKA:2831-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:24 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.43 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$5,387.14
5
$3,301.80
8
$2,107.07
10 +
$2,064.93
Click for Quote
Log in
to unlock special pricing