- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2827/4-WHITE-100
2827/4-WHITE-100
Alpha Wire
Multi-Conductor Cable Braid Teflon 4 Conductors 20AWG 4.9mm 600V - White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Teflon 4 Conductors 20AWG 4.9mm 600V - White - 30.48m (100ft)/Spool
Search Keywords: 28274WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2827/4-WHITE-100
-
Alias/AKA:2827/4-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$4,058.40
3
$3,953.00
5 +
$3,902.32
Click for Quote
Log in
to unlock special pricing