Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2824/2-WH005

A 2-conductor, 22 AWG shielded cable featuring PTFE insulation and jacket, rated for 600 VRMS and high-temperature environment ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
A 2-conductor, 22 AWG shielded cable featuring PTFE insulation and jacket, rated for 600 VRMS and high-temperature environments.
Search Keywords: 28242WH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2824/2-WH005
Alias/AKA: 2824/2-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 2
Conductor Material: Silver Plated Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2824/2-WH005 RoHS compliant?
Yes, 2824/2-WH005 is RoHS compliant.
What is the lead time for 2824/2-WH005?
The standard lead time for 2824/2-WH005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
4 can ship
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,191.42
3
$2,137.37
5 +
$2,086.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!