- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2821-WHITE-100
2821-WHITE-100
Alpha Wire
CABLE MULTI-CONDUCTOR - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CABLE MULTI-CONDUCTOR - 30.48m (100ft)/Spool
Search Keywords: 2821WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2821-WHITE-100
-
Alias/AKA:2821-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$976.80
3
$963.43
5 +
$937.74
Click for Quote
Log in
to unlock special pricing