- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2811/7-WH005
2811/7-WH005
Alpha Wire
Multi-Conductor Cable Braid Polytetrafluoroethylene 7 Conductors 24AWG 5.25mm 600VAC - White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polytetrafluoroethylene 7 Conductors 24AWG 5.25mm 600VAC - White - 30.48m (100ft)/Spool
Search Keywords: 28117WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2811/7-WH005
-
Alias/AKA:2811/7-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:7
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$13,396.44
3
$12,178.58
5
$7,464.29
8
$4,763.40
10 +
$4,668.13
Click for Quote
Log in
to unlock special pricing