- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2811/4-WHITE-100
2811/4-WHITE-100
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 24 AWG - 19/36 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 24 AWG - 19/36 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 28114WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2811/4-WHITE-100
-
Alias/AKA:2811/4-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$7,850.27
5
$4,811.46
8
$3,070.47
10 +
$3,009.06
Click for Quote
Log in
to unlock special pricing