- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 275002004-NA005
275002004-NA005
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 20 AWG - 19/32 Conductor Strand - 600V - Natural Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 20 AWG - 19/32 Conductor Strand - 600V - Natural Color - 30.48m (100ft)/Spool.
Search Keywords: 275002004NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:275002004-NA005
-
Alias/AKA:275002004-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$509.65
3
$495.69
5 +
$494.45
Click for Quote
Log in
to unlock special pricing