- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 275001801-NATURAL-100
275001801-NATURAL-100
Alpha Wire
Single Conductor Cable 18AWG 2.97mm Tinned Copper Natural 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 18AWG 2.97mm Tinned Copper Natural 600VAC - 30.48m (100ft)/Spool
Search Keywords: 275001801NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:275001801-NATURAL-100
-
Alias/AKA:275001801-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:18 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.97 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$2,315.91
5
$1,466.74
8
$945.66
10 +
$926.75
Click for Quote
Log in
to unlock special pricing