Image is representational - see mfr. specs

25362/1-BK005

Alpha Wire

The 25362/1-BK005 is a shielded multi-conductor cable featuring two 16 AWG tinned copper conductors and a rugged polyurethane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 25362/1-BK005 is a shielded multi-conductor cable featuring two 16 AWG tinned copper conductors and a rugged polyurethane jacket.
Search Keywords: 253621BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    25362/1-BK005
  • Alias/AKA:
    25362/1-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Shielded Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$580.86
3
$564.94
5 +
$563.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!