Image is representational - see mfr. specs

25162-BK005

Alpha Wire

Shielded Multi-Conductor Cable Tape/Braid Polyvinyl Chloride 2Conductors 18AWG 6.73mm 300VAC Black Thermoplastic Polyurethane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shielded Multi-Conductor Cable Tape/Braid Polyvinyl Chloride 2Conductors 18AWG 6.73mm 300VAC Black Thermoplastic Polyurethane 30.48m
Search Keywords: 25162BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    25162-BK005
  • Alias/AKA:
    25162-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Shielded Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$664.75
3
$646.53
6 +
$629.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!