- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 25100/25-BK199
25100/25-BK199
Alpha Wire
A 25-conductor, 24 AWG shielded multi-conductor cable featuring a polyurethane jacket and a 300V rating.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
A 25-conductor, 24 AWG shielded multi-conductor cable featuring a polyurethane jacket and a 300V rating.
Search Keywords: 2510025BK199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25100/25-BK199
-
Alias/AKA:25100/25-BLACK-1, 25100/25-BLACK-BULK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$54.67
500
$27.93
750
$19.01
1,000 +
$18.63
Click for Quote
Log in
to unlock special pricing