- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 25098-BK005
25098-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 25098BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25098-BK005
-
Alias/AKA:25098-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$561.32
3
$545.94
6 +
$544.57
Click for Quote
Log in
to unlock special pricing