- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 25058-BK005
25058-BK005
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 20AWG 8.02mm 300VAC Black Thermoplastic Polyurethane 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 20AWG 8.02mm 300VAC Black Thermoplastic Polyurethane 30.48m
Search Keywords: 25058BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25058-BK005
-
Alias/AKA:25058-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$633.31
3
$615.96
6 +
$599.53
Click for Quote
Log in
to unlock special pricing