- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 25002-BK005
25002-BK005
Alpha Wire
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 2Conductors 22AWG 4.52mm 300VAC Black Thermoplastic Polyurethane 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 2Conductors 22AWG 4.52mm 300VAC Black Thermoplastic Polyurethane 30.48m
Search Keywords: 25002BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:25002-BK005
-
Alias/AKA:25002-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$302.26
3
$293.86
6
$289.84
12
$282.11
21 +
$281.40
Click for Quote
Log in
to unlock special pricing