- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2473-SL005
2473-SL005
Alpha Wire
Multi-Pair Cable - 2 (1 Pair) Conductors - 12 AWG - 19/25 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 2 (1 Pair) Conductors - 12 AWG - 19/25 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 2473SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2473-SL005
-
Alias/AKA:2473-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$1,136.68
3
$802.36
4
$635.20
5 +
$622.50
Click for Quote
Log in
to unlock special pricing
Alternative Packaging