- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2472-SLATE-1000
2472-SLATE-1000
Alpha Wire
Multi-Pair Cable - 2 (1 Pair) Conductors - 14 AWG - 19/27 Conductor Strand - 600V - Slate Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 2 (1 Pair) Conductors - 14 AWG - 19/27 Conductor Strand - 600V - Slate Color - 304.8m (1000ft)/Spool.
Search Keywords: 2472SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2472-SLATE-1000
-
Alias/AKA:2472-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2,420.85
3
$2,295.10
5 +
$2,289.36
Click for Quote
Log in
to unlock special pricing