- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2467C-SLATE-500
2467C-SLATE-500
Alpha Wire
Multi-Pair Cable - 8 (4 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 8 (4 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Search Keywords: 2467CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2467C-SLATE-500
-
Alias/AKA:2467C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$3,266.12
3
$3,096.45
5 +
$3,056.76
Click for Quote
Log in
to unlock special pricing