Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2466C-SL021

Slate - 304.8m (1000ft)/Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 304.8m (1000ft)/Box
Search Keywords: 2466CSL021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2466C-SL021
Alias/AKA: 2466C-SLATE-BOX-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2466C-SL021 RoHS compliant?
Yes, 2466C-SL021 is RoHS compliant.
What is the lead time for 2466C-SL021?
The standard lead time for 2466C-SL021 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$775.86
3
$765.24
5 +
$744.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!