Available Replacements
Alternative Packaging
2466C-SL005 2466C-SL005 Alpha Wire
2466C-SL005

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2466C-SL001

Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
Search Keywords: 2466CSL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2466C-SL001
  • Alias/AKA:
    2466C-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2466C-SL001 RoHS compliant?
Yes, 2466C-SL001 is RoHS compliant.
What is the lead time for 2466C-SL001?
The standard lead time for 2466C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Manufacturer Stock:
62 can ship
9 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$775.86
3
$765.24
5 +
$744.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!