Available Replacements
Alternative Packaging
2461C-BK005 2461C-BK005 Alpha Wire
2461C-BK005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2461C-BK001

Multi-Conductor Cable Tape Polypropylene 2 Conductors 22AWG 3.5mm 300VAC Black 304.8m - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape Polypropylene 2 Conductors 22AWG 3.5mm 300VAC Black 304.8m - 304.8m (1000ft)/Spool
Search Keywords: 2461CBK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2461C-BK001
Alias/AKA: 2461C-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2461C-BK001 RoHS compliant?
Yes, 2461C-BK001 is RoHS compliant.
What is the lead time for 2461C-BK001?
The standard lead time for 2461C-BK001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
2   can ship 12/14/26
Manufacturer Stock:
71 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$687.15
3
$668.32
5 +
$666.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!