Available Replacements
Alternative Packaging
2460C-SL005 2460C-SL005 Alpha Wire
2460C-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2460C-SL001

Multi-Conductor Cable Tape Polypropylene 2 Conductors 22AWG 3.42mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape Polypropylene 2 Conductors 22AWG 3.42mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 2460CSL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2460C-SL001
  • Alias/AKA:
    2460C-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2460C-SL001 RoHS compliant?
Yes, 2460C-SL001 is RoHS compliant.
What is the lead time for 2460C-SL001?
The standard lead time for 2460C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$613.42
3
$596.61
5 +
$595.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!