- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2433C-SL005
2433C-SL005
Alpha Wire
Multi-Conductor Cable Tape Polyethylene 3 Conductors 16AWG 6.37mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable Tape Polyethylene 3 Conductors 16AWG 6.37mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2433CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2433C-SL005
-
Alias/AKA:2433C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
92
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$786.19
5
$784.22
10
$782.26
13
$780.31
25
$414.49
38
$278.43
50 +
$272.86
Click for Quote
Log in
to unlock special pricing