- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2421C-SLATE-1000
2421C-SLATE-1000
Alpha Wire
Multiconductor Cable 2 Conductors 18AWG 30.5m/152m/305m 5.3mm Tinned Copper - Gray -150V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 2 Conductors 18AWG 30.5m/152m/305m 5.3mm Tinned Copper - Gray -150V - 304.8m (1000ft)/Spool
Search Keywords: 2421CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2421C-SLATE-1000
-
Alias/AKA:2421C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:100.07,498.69,1000.66 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$949.64
3
$936.63
5 +
$911.66
Click for Quote
Log in
to unlock special pricing