- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2413C-SL005
Alpha Wire
2413C-SL005
Communication Cable Tape Flame Retardant High Density Polyethylene 3 Conductors 20AWG 5.2mm 300VAC - Slate - 30.48m (100ft)/Sp ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2413C-SL005
-
Alias/AKA:2413C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Communication Cable