Available Replacements
Alternative Packaging
2413C-SL005 2413C-SL005 Alpha Wire
2413C-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2413C-SL001

Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 20AWG 5.2mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 20AWG 5.2mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 2413CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2413C-SL001
Alias/AKA: 2413C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Communication Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2413C-SL001 RoHS compliant?
Yes, 2413C-SL001 is RoHS compliant.
What is the lead time for 2413C-SL001?
The standard lead time for 2413C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$927.41
3
$914.70
5 +
$890.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!