- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412C-SLATE-100
2412C-SLATE-100
Alpha Wire
Multiconductor Cable 2 Conductors 20AWG 30.5m/152m/305m 4.7mm Tinned Copper - Gray -150V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 2 Conductors 20AWG 30.5m/152m/305m 4.7mm Tinned Copper - Gray -150V - 30.48m (100ft)/Spool
Search Keywords: 2412CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2412C-SLATE-100
-
Alias/AKA:2412C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:100.07,498.69,1000.66 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$144.53
5
$133.74
10
$128.01
20
$122.75
50
$119.48
100 +
$117.90
Click for Quote
Log in
to unlock special pricing