- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2404C-SLATE-100
2404C-SLATE-100
Alpha Wire
Communication Cable Tape Flame Retardant High Density Polyethylene 4 Conductors 22AWG 5.2mm 300VAC - Slate - 30.48m (100ft)/Sp ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Communication Cable Tape Flame Retardant High Density Polyethylene 4 Conductors 22AWG 5.2mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2404CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2404C-SLATE-100
-
Alias/AKA:2404C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Communication Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$179.35
5
$161.84
10
$154.94
20
$149.84
50
$137.38
100 +
$133.73
Click for Quote
Log in
to unlock special pricing