- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2403C-SLATE-1000
2403C-SLATE-1000
Alpha Wire
Multiconductor Cable 3 Conductors 22AWG 30.5m/152m/305m 4.7mm Tinned Copper - Gray -150V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 3 Conductors 22AWG 30.5m/152m/305m 4.7mm Tinned Copper - Gray -150V - 304.8m (1000ft)/Spool
Search Keywords: 2403CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2403C-SLATE-1000
-
Alias/AKA:2403C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:100.07,498.69,1000.66 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 7/17/26
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$771.39
3
$760.83
5 +
$740.54
Click for Quote
Log in
to unlock special pricing