- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2403C-SLATE-100
2403C-SLATE-100
Alpha Wire
Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 22AWG 4.77mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 22AWG 4.77mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2403CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2403C-SLATE-100
-
Alias/AKA:2403C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$146.39
5
$126.02
10
$118.53
20
$115.67
50
$110.16
100 +
$109.61
Click for Quote
Log in
to unlock special pricing