- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2400C-SL005
2400C-SL005
Alpha Wire
Multi-Conductor Cable High Density Polyethylene 2 Conductors 24AWG 3.96mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable High Density Polyethylene 2 Conductors 24AWG 3.96mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2400CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2400C-SL005
-
Alias/AKA:2400C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$91.04
5
$84.24
10
$81.80
20
$77.32
50
$75.26
100 +
$74.27
Click for Quote
Log in
to unlock special pricing