- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2258-SL005
2258-SL005
Alpha Wire
Multi-Conductor Cable - 2 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 2258SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2258-SL005
-
Alias/AKA:2258-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$469.71
3
$385.41
4
$343.25
5 +
$336.39
Click for Quote
Log in
to unlock special pricing