- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2254/3-SL005
2254/3-SL005
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 22543SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2254/3-SL005
-
Alias/AKA:2254/3-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$618.97
3
$507.88
4
$452.33
5 +
$443.28
Click for Quote
Log in
to unlock special pricing