- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2254/1-SL001
Alpha Wire
2254/1-SL001
Hook-up Wire 22AWG 3.02mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 3.02mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 22541SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2254/1-SL001
-
Alias/AKA:2254/1-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.02 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-20 to 80 °C
-
Color:Slate
Frequently Asked Questions
Is 2254/1-SL001 RoHS compliant?
Yes, 2254/1-SL001 is RoHS compliant.
What is the lead time for 2254/1-SL001?
The standard lead time for 2254/1-SL001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$938.78
3
$925.92
5 +
$901.23
Click for Quote
Log in
to unlock special pricing