Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2248C-SL005

The 2248C-SL005 is an 8-pair, 18 AWG shielded multi-conductor cable for communication and control applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2248C-SL005 is an 8-pair, 18 AWG shielded multi-conductor cable for communication and control applications.
Search Keywords: 2248CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2248C-SL005
Alias/AKA: 2248C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 16
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2248C-SL005 RoHS compliant?
Yes, 2248C-SL005 is RoHS compliant.
What is the lead time for 2248C-SL005?
The standard lead time for 2248C-SL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
18 can ship
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,229.83
3
$1,180.64
5 +
$1,177.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!