- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2245C-SLATE-500
Alpha Wire
2245C-SLATE-500
Twisted Pair Cable 10 Conductors 18AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable 10 Conductors 18AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 2245CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2245C-SLATE-500
-
Alias/AKA:2245C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 2245C-SLATE-500 RoHS compliant?
Yes, 2245C-SLATE-500 is RoHS compliant.
What is the lead time for 2245C-SLATE-500?
The standard lead time for 2245C-SLATE-500 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$3,229.82
3
$3,062.04
5 +
$3,022.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT