- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2242C-SLATE-100
2242C-SLATE-100
Alpha Wire
Twisted Pair Cable 4 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Twisted Pair Cable 4 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 2242CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2242C-SLATE-100
-
Alias/AKA:2242C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$321.51
3
$319.35
5 +
$317.24
Click for Quote
Log in
to unlock special pricing