Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2242C-SL002

Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 18AWG 8.81mm 300VAC - Slate - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 18AWG 8.81mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 2242CSL002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2242C-SL002
Alias/AKA: 2242C-SLATE-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 152.4 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2242C-SL002 RoHS compliant?
Yes, 2242C-SL002 is RoHS compliant.
What is the lead time for 2242C-SL002?
The standard lead time for 2242C-SL002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
14 can ship
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,387.88
3
$1,375.78
5 +
$1,372.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!