Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
223PR11-NC032 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

223PR11-NC032

Alpha Wire

No Color Loose piece/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
No Color Loose piece/Pkg
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    223PR11-NC032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Circular
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Screw
  • Maximum Current Rating:
    9 A
  • Maximum Voltage Rating:
    600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
1
€34.996
5
€33.041
25
€28.267
50
€26.551
100
€25.771
250
€24.679
500 +
€23.993
Click for Quote
Log in to unlock special pricing