- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2219/27C-SL002
2219/27C-SL002
Alpha Wire
Twisted Pair Cable Tape Polyvinyl Chloride 54 Conductors 22AWG 15.72mm 150VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyvinyl Chloride 54 Conductors 22AWG 15.72mm 150VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 221927CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2219/27C-SL002
-
Alias/AKA:2219/27C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:54
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$18,255.79
5
$11,189.03
8
$7,140.37
10 +
$6,997.56
Click for Quote
Log in
to unlock special pricing