- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2219/15C-SL005
2219/15C-SL005
Alpha Wire
Twisted Pair Cable Tape Polyvinyl Chloride 30 Conductors 22AWG 12.06mm 150VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyvinyl Chloride 30 Conductors 22AWG 12.06mm 150VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 221915CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2219/15C-SL005
-
Alias/AKA:2219/15C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:30
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$1,893.98
3
$1,336.93
4
$1,058.40
5 +
$1,037.23
Click for Quote
Log in
to unlock special pricing