Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2213C-SLATE-1000

Twisted Pair Cable 6 Conductors 22AWG 304.8m Tinned Copper 150VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Twisted Pair Cable 6 Conductors 22AWG 304.8m Tinned Copper 150VAC - 304.8m (1000ft)/Spool
Search Keywords: 2213CSLATE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2213C-SLATE-1000
  • Alias/AKA:
    2213C-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    6
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2213C-SLATE-1000 RoHS compliant?
Yes, 2213C-SLATE-1000 is RoHS compliant.
What is the lead time for 2213C-SLATE-1000?
The standard lead time for 2213C-SLATE-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
5   can ship 12/28/26
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,671.19
3
$1,654.48
5 +
$1,637.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!