Image is representational - see mfr. specs

2212C-SLATE-100

Alpha Wire

Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 6.22mm 150VAC - Slate - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 6.22mm 150VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2212CSLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2212C-SLATE-100
  • Alias/AKA:
    2212C-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
13 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$227.07
5
$211.38
10
$210.32
20
$204.48
50
$187.02
100 +
$186.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!