Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2212C-SL005

Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 6.22mm 150VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 6.22mm 150VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 2212CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2212C-SL005
Alias/AKA: 2212C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2212C-SL005 RoHS compliant?
Yes, 2212C-SL005 is RoHS compliant.
What is the lead time for 2212C-SL005?
The standard lead time for 2212C-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6   can ship 12/14/26
Manufacturer Stock:
86 can ship
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$243.95
5
$223.63
10
$223.07
20
$222.51
50
$221.96
100 +
$221.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!