- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2212C-SL002
Alpha Wire
2212C-SL002
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 6.22mm 150VAC - Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 6.22mm 150VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 2212CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2212C-SL002
-
Alias/AKA:2212C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 2212C-SL002 RoHS compliant?
Yes, 2212C-SL002 is RoHS compliant.
What is the lead time for 2212C-SL002?
The standard lead time for 2212C-SL002 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$788.06
3
$777.27
5 +
$756.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT