Available Replacements
Alternative Packaging
2212C-SL005 2212C-SL005 Alpha Wire
2212C-SL005

Alpha Wire

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2212C-SL001

The 2212C is a shielded communication cable consisting of two twisted pairs of 22 AWG conductors with a PVC jacket.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2212C is a shielded communication cable consisting of two twisted pairs of 22 AWG conductors with a PVC jacket.
Search Keywords: 2212CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2212C-SL001
Alias/AKA: 2212C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2212C-SL001 RoHS compliant?
Yes, 2212C-SL001 is RoHS compliant.
What is the lead time for 2212C-SL001?
The standard lead time for 2212C-SL001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 2/22/27
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,376.54
3
$1,321.48
5 +
$1,318.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!