Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2197-SV005

Ground Braid - Tubular - 0.203" (5.16mm, 13/64") Inner Dia - 24 Carriers - 34 AWG - 100.0' (30.48m) Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground Braid - Tubular - 0.203" (5.16mm, 13/64") Inner Dia - 24 Carriers - 34 AWG - 100.0' (30.48m) Length.
Search Keywords: 2197SV005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2197-SV005
Alias/AKA: 2197-SILVER-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2197-SV005 RoHS compliant?
Yes, 2197-SV005 is RoHS compliant.
What is the lead time for 2197-SV005?
The standard lead time for 2197-SV005 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,421.95
3
$3,244.19
5 +
$3,202.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!