- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2191-SILVER-100
2191-SILVER-100
Alpha Wire
Ground Braid - Tubular - 24 Carriers - 36 AWG Wire Gauge (Ends) - 0.062" (1.57mm) Width - Silver Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground Braid - Tubular - 24 Carriers - 36 AWG Wire Gauge (Ends) - 0.062" (1.57mm) Width - Silver Color - 30.48m (100ft)/Spool.
Search Keywords: 2191SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2191-SILVER-100
-
Alias/AKA:2191-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$689.40
3
$670.51
5 +
$668.84
Click for Quote
Log in
to unlock special pricing