- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2177-SV005
2177-SV005
Alpha Wire
Ground Braid - Tubular - 0.875" (22.23mm, 7/8") Inner Dia - 48 Carriers - 30 AWG - 100.0' (30.48m) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground Braid - Tubular - 0.875" (22.23mm, 7/8") Inner Dia - 48 Carriers - 30 AWG - 100.0' (30.48m) Length.
Search Keywords: 2177SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2177-SV005
-
Alias/AKA:2177-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,186.62
3
$3,021.09
5 +
$2,982.35
Click for Quote
Log in
to unlock special pricing