- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2171-SV005
2171-SV005
Alpha Wire
Cable Accessories Tubular Braid Copper Silver Tin - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Tubular Braid Copper Silver Tin - 30.48m (100ft)/Spool
Search Keywords: 2171SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2171-SV005
-
Alias/AKA:2171-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubular Braid
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1,009.75
3
$1,004.70
5 +
$999.67
Click for Quote
Log in
to unlock special pricing