- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2166-SV005
Alpha Wire
2166-SV005
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
Search Keywords: 2166SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2166-SV005
-
Alias/AKA:2166-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular Braid
-
Color:Silver
-
Body Material:Copper
Frequently Asked Questions
Is 2166-SV005 RoHS compliant?
Yes, 2166-SV005 is RoHS compliant.
What is the lead time for 2166-SV005?
The standard lead time for 2166-SV005 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$421.13
3
$379.56
5 +
$356.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT